There are no models available for this part yet.
Overview of TXR76AU00-1810AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR76AU00-1810AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCTXR76AU00-1810AI
|
Interstate Connecting Components | TXR76AU00-1810AI | 0 |
|
Buy Now |
CAD Models for TXR76AU00-1810AI by TE Connectivity
Part Data Attributes for TXR76AU00-1810AI by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.313 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
18
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|