Part Details for TXR66AB00-3210AI by TE Connectivity
Results Overview of TXR66AB00-3210AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR66AB00-3210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR66AB00-3210AI-ND
|
DigiKey | CONN BACKSH ADPT SZ32 1 7/8-16 Min Qty: 27 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0944 | Buy Now |
DISTI #
71704344
|
RS | TE, A&D Connectors, Circular Connectors, TXR66AB00-3210AI | TE Connectivity TXR66AB00-3210AI RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$117.2400 / $128.8400 | RFQ |
Part Details for TXR66AB00-3210AI
TXR66AB00-3210AI CAD Models
TXR66AB00-3210AI Part Data Attributes
|
TXR66AB00-3210AI
TE Connectivity
Buy Now
|
Compare Parts:
TXR66AB00-3210AI
TE Connectivity
Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 | |
Wire Size-Max |