Part Details for TXR66AB00-1807AI by TE Connectivity
Overview of TXR66AB00-1807AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TXR66AB00-1807AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR66AB00-1807AI-ND
|
DigiKey | CONN BACKSH ADPT SZ18 OLIV 1-20 Min Qty: 37 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.7438 | Buy Now |
DISTI #
650-TXR66AB00-1807AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR66AB00-1807AI RoHS: Not Compliant | 0 |
|
$191.7900 | Order Now |
|
Onlinecomponents.com | TXR66AB00-1807AI |
1 Partner Stock |
|
$196.7200 / $237.1500 | Buy Now |
DISTI #
65688640
|
Verical | TXR66- Tinel-Lock Adapter Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$220.9200 | Buy Now |
DISTI #
RYCTXR66AB00-1807AI
|
Interstate Connecting Components | TXR66AB00-1807AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR66AB00-1807AI |
1 Partner Stock |
|
$196.7200 / $237.1500 | Buy Now |
Part Details for TXR66AB00-1807AI
TXR66AB00-1807AI CAD Models
TXR66AB00-1807AI Part Data Attributes
|
TXR66AB00-1807AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR66AB00-1807AI
TE Connectivity
CONN BACKSHELL ADPT SZ 18 OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |