Part Details for TXR58AB90-1004AI by TE Connectivity
Overview of TXR58AB90-1004AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for TXR58AB90-1004AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3371
|
Newark | Txr58Ab90-1004Ai |Raychem Te Connectivity TXR58AB90-1004AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.9700 / $154.9500 | Buy Now |
DISTI #
TXR58AB90-1004AI-ND
|
DigiKey | CONN BACKSH ADPT SZ10SL 9/16-24 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR58AB90-1004AI | 0 |
|
$142.7100 / $353.6600 | Buy Now |
DISTI #
000000000002284087
|
Sager | TE Connectivity TXR58AB90-1004AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR58AB90-1004AI | 0 |
|
$142.7100 / $353.6600 | Buy Now |
Part Details for TXR58AB90-1004AI
TXR58AB90-1004AI CAD Models
TXR58AB90-1004AI Part Data Attributes:
|
TXR58AB90-1004AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR58AB90-1004AI
TE Connectivity
CONN BACKSHELL ADPT SZ10SL OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |