Part Details for TXR58AB00-2416AI by TE Connectivity
Overview of TXR58AB00-2416AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR58AB00-2416AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3370
|
Newark | Txr58Ab00-2416Ai |Raychem Te Connectivity TXR58AB00-2416AI RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6900 / $120.5700 | Buy Now |
DISTI #
TXR58AB00-2416AI-ND
|
DigiKey | CONN BACKSH ADPT SZ24 1 3/8-18 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.0376 | Buy Now |
|
Onlinecomponents.com | TXR58AB00-2416AI | 0 |
|
$112.5300 / $308.2100 | Buy Now |
DISTI #
RYCTXR58AB00-2416AI
|
Interstate Connecting Components | TXR58AB00-2416AI | 0 |
|
Buy Now | |
DISTI #
000000000002284086
|
Sager | TE Connectivity TXR58AB00-2416AI Min Qty: 1 | 0 |
|
$104.7700 / $146.4300 | Buy Now |
|
Master Electronics | TXR58AB00-2416AI | 0 |
|
$112.5300 / $308.2100 | Buy Now |
Part Details for TXR58AB00-2416AI
TXR58AB00-2416AI CAD Models
TXR58AB00-2416AI Part Data Attributes
|
TXR58AB00-2416AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR58AB00-2416AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |