Part Details for TXR54SJ90-1804AI by TE Connectivity
Overview of TXR54SJ90-1804AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54SJ90-1804AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3351
|
Newark | Txr54Sj90-1804Ai |Raychem Te Connectivity TXR54SJ90-1804AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.2500 | Buy Now |
DISTI #
484-TXR54SJ90-1804AI-ND
|
DigiKey | TXR54SJ90-1804AI Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54SJ90-1804AI RoHS: Compliant | 0 |
|
$302.0800 / $768.3800 | Buy Now |
DISTI #
RYCTXR54SJ90-1804AI
|
Interstate Connecting Components | TXR54SJ90-1804AI | 0 |
|
Buy Now | |
DISTI #
000000000002284067
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-1804AI Min Qty: 1 | 0 |
|
$313.7500 / $369.1200 | Buy Now |
|
Master Electronics | TXR54SJ90-1804AI RoHS: Compliant | 0 |
|
$302.0800 / $768.3800 | Buy Now |
Part Details for TXR54SJ90-1804AI
TXR54SJ90-1804AI CAD Models
TXR54SJ90-1804AI Part Data Attributes
|
TXR54SJ90-1804AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ90-1804AI
TE Connectivity
Connector Accessory, 0.125in Min Cable Dia, 0.2in Max Cable Dia, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |