Part Details for TXR54SJ90-1206AI by TE Connectivity
Overview of TXR54SJ90-1206AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54SJ90-1206AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3341
|
Newark | Txr54Sj90-1206Ai |Raychem Te Connectivity TXR54SJ90-1206AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.0900 / $275.9900 | Buy Now |
DISTI #
TXR54SJ90-1206AI-ND
|
DigiKey | CONN BACKSH ADPT SZ7-12S 3/4-20 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.8440 | Buy Now |
|
Onlinecomponents.com | TXR54SJ90-1206AI RoHS: Compliant | 0 |
|
$262.2300 / $667.0000 | Buy Now |
DISTI #
RYCTXR54SJ90-1206AI
|
Interstate Connecting Components | 0 |
|
$305.1618 | Buy Now | |
DISTI #
000000000002284056
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-1206AI Min Qty: 1 | 0 |
|
$221.5900 / $320.4200 | Buy Now |
|
Master Electronics | TXR54SJ90-1206AI RoHS: Compliant | 0 |
|
$262.2300 / $667.0000 | Buy Now |
Part Details for TXR54SJ90-1206AI
TXR54SJ90-1206AI CAD Models
TXR54SJ90-1206AI Part Data Attributes
|
TXR54SJ90-1206AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ90-1206AI
TE Connectivity
CONN BACKSHELL ADPT SZ 7-12S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |