Part Details for TXR54AC00-3224AI by TE Connectivity
Overview of TXR54AC00-3224AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC00-3224AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3205
|
Newark | Txr54Ac00-3224Ai |Raychem Te Connectivity TXR54AC00-3224AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5600 / $145.7100 | Buy Now |
DISTI #
TXR54AC00-3224AI-ND
|
DigiKey | CONN BACKSH ADPT SZ32 SIL 2-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.4872 | Buy Now |
|
Onlinecomponents.com | TXR54AC00-3224AI RoHS: Compliant | 0 |
|
$134.2000 / $332.5600 | Buy Now |
DISTI #
RYCTXR54AC00-3224AI
|
Interstate Connecting Components | TXR54AC00-3224AI | 0 |
|
Buy Now | |
DISTI #
RYCE84675-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCE84675-000 | 0 |
|
Buy Now | |
DISTI #
000000000002283916
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-3224AI Min Qty: 1 | 0 |
|
$87.7300 / $169.1600 | Buy Now |
|
Master Electronics | TXR54AC00-3224AI RoHS: Compliant | 0 |
|
$134.2000 / $332.5600 | Buy Now |
Part Details for TXR54AC00-3224AI
TXR54AC00-3224AI CAD Models
TXR54AC00-3224AI Part Data Attributes
|
TXR54AC00-3224AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-3224AI
TE Connectivity
CONN BACKSHELL ADPT SZ 32 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 1.2 inch | |
Cable Entry-Min | 0.75 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |