Part Details for TXR54AC00-2214BI by TE Connectivity
Overview of TXR54AC00-2214BI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC00-2214BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3191
|
Newark | Txr54Ac00-2214Bi |Raychem Te Connectivity TXR54AC00-2214BI Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5100 / $83.0000 | Buy Now |
DISTI #
TXR54AC00-2214BI-ND
|
DigiKey | CONN BCKSH ADPT SZ22 1 5/16-18 Min Qty: 38 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1916 | Buy Now |
|
Onlinecomponents.com | TXR54AC00-2214BI RoHS: Compliant | 0 |
|
$76.1200 / $154.1300 | Buy Now |
DISTI #
000000000002283902
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-2214BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR54AC00-2214BI RoHS: Compliant | 0 |
|
$76.1200 / $154.1300 | Buy Now |
Part Details for TXR54AC00-2214BI
TXR54AC00-2214BI CAD Models
TXR54AC00-2214BI Part Data Attributes
|
TXR54AC00-2214BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-2214BI
TE Connectivity
Connector Accessory, Backshell
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482; MIL-DTL-83723 | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |