Part Details for TXR54AB9W-1610BI by TE Connectivity
Overview of TXR54AB9W-1610BI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXR54AB9W-1610BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1978
|
Newark | Tinel Ring Swpt Elbow Backshell, 15.88Mm, Connector Shell Size:16, Cable Diameter Max:15.88Mm, Strain Relief Material:Aluminum, Product Range:Txr Series, For Use With:Mil-Dtl-26482 Series Ii & Mil-Dtl-83723 Series I & Ii Connectors Rohs Compliant: No |Te Connectivity TXR54AB9W-1610BI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$87.4200 | Buy Now |
DISTI #
844-TXR54AB9W-1610BI-ND
|
DigiKey | CONN BACKSHLL ADPT SZ17 OLIV M25 Min Qty: 1 Lead time: 24 Weeks Container: Box |
25 In Stock |
|
$327.2000 | Buy Now |
DISTI #
55AJ1978
|
Avnet Americas | TXR54AB9W-1610BI - Bulk (Alt: 55AJ1978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 50 Partner Stock |
|
$368.4200 / $412.4000 | Buy Now |
DISTI #
AAH3612-00
|
Avnet Americas | TXR54AB9W-1610BI - Bulk (Alt: AAH3612-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$308.8768 / $371.6992 | Buy Now |
DISTI #
650-TXR54AB9W-1610BI
|
Mouser Electronics | Circular MIL Spec Backshells Tinel Ring Swept Elbow Backshell RoHS: Not Compliant | 25 |
|
$327.2000 | Buy Now |
|
Onlinecomponents.com | TXR54AB9W-1610BI RoHS: Compliant | 0 |
|
$330.7800 / $841.3700 | Buy Now |
DISTI #
78952453
|
Verical | TXR54AB9W-1610BI Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$106.4785 / $125.7842 | Buy Now |
|
Master Electronics | TXR54AB9W-1610BI RoHS: Compliant | 0 |
|
$330.7800 / $841.3700 | Buy Now |
Part Details for TXR54AB9W-1610BI
TXR54AB9W-1610BI CAD Models
TXR54AB9W-1610BI Part Data Attributes
|
TXR54AB9W-1610BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB9W-1610BI
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |