There are no models available for this part yet.
Overview of TXR54AB90-3220AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3220AIDBVTG4 | Texas Instruments | 2.048 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 | |
REF3220AIDBVT | Texas Instruments | 2.048 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 | |
REF3220AIDBVR | Texas Instruments | 2.048 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 |
Price & Stock for TXR54AB90-3220AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TXR54AB90-3220AI-ND
|
DigiKey | CONN BACKSH ADPT SZ32 OLIV 2-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$659.7876 | Buy Now | |
Onlinecomponents.com | TXR54AB90-3220AI | 0 |
|
$660.2000 / $1,753.1500 | Buy Now | ||
DISTI #
RYCTXR54AB90-3220AI
|
Interstate Connecting Components | 0 |
|
$776.2206 | Buy Now | ||
Master Electronics | TXR54AB90-3220AI | 0 |
|
$660.2000 / $1,753.1500 | Buy Now |
CAD Models for TXR54AB90-3220AI by TE Connectivity
Part Data Attributes for TXR54AB90-3220AI by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.12 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
32
|
Wire Size-Max
|
|