Part Details for TXR54AB45-2214BI by TE Connectivity
Overview of TXR54AB45-2214BI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXR54AB45-2214BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TXR54AB45-2214BI | 0 |
|
$217.5400 / $556.1200 | Buy Now |
DISTI #
RYCTXR54AB45-2214BI
|
Interstate Connecting Components | TXR54AB45-2214BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB45-2214BI | 0 |
|
$217.5400 / $556.1200 | Buy Now |
Part Details for TXR54AB45-2214BI
TXR54AB45-2214BI CAD Models
TXR54AB45-2214BI Part Data Attributes
|
TXR54AB45-2214BI
TE Connectivity
Buy Now
|
Compare Parts:
TXR54AB45-2214BI
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.75 inch | |
Cable Entry-Min | 0.469 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Size-Max |