Part Details for TXR54AB00-2214AI by TE Connectivity
Overview of TXR54AB00-2214AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-2214AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3773
|
Newark | Txr54Ab00-2214Ai Rohs Compliant: No |Raychem Te Connectivity TXR54AB00-2214AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.6800 / $200.0800 | Buy Now |
DISTI #
TXR54AB00-2214AI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 5/16-18 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.0960 | Buy Now |
DISTI #
278451-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 278451-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0912 / $194.8338 | Buy Now |
DISTI #
650-TXR54AB00-2214AI
|
Mouser Electronics | Circular MIL Spec Backshells ADAPTER RoHS: Not Compliant | 0 |
|
$208.3400 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.468" (37.29mm) Outside Diameter - Shell Size 22 - 1 5/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 14. |
57 In Stock |
|
$216.9100 / $260.1600 | Buy Now |
DISTI #
51644645
|
Verical | 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 55 |
|
$287.7160 / $338.2080 | Buy Now |
DISTI #
RYCTXR54AB00-2214AI
|
Interstate Connecting Components | TXR54AB00-2214AI | 0 |
|
$228.0883 | Buy Now |
DISTI #
000000000002283654
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$203.5700 / $239.4900 | Buy Now |
|
Master Electronics | Backshell - Heat Shrink Adapter - 1.468" (37.29mm) Outside Diameter - Shell Size 22 - 1 5/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 14. |
57 In Stock |
|
$216.9100 / $260.1600 | Buy Now |