Part Details for TXR54AB00-1812AI by TE Connectivity
Overview of TXR54AB00-1812AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-1812AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4880
|
Newark | Txr54Ab00-1812Ai |Raychem Te Connectivity TXR54AB00-1812AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4100 / $91.0900 | Buy Now |
DISTI #
42J9700
|
Newark | Txr54Ab00-1812Ai Rohs Compliant: No |Raychem Te Connectivity TXR54AB00-1812AI RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.7600 / $163.5100 | Buy Now |
DISTI #
TXR54AB00-1812AI-ND
|
DigiKey | CONN BACKSH ADPT SZ18 27 OLIV Min Qty: 39 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.3869 | Buy Now |
DISTI #
650-TXR54AB00-1812AI
|
Mouser Electronics | Circular MIL Spec Backshells ADAPTER RoHS: Not Compliant | 0 |
|
$166.3800 | Order Now |
|
Onlinecomponents.com | Backshell - .01 to .75 in (.2 to 19.1 mm) Cable Entry - Shell Size 18, 27 - 1 1/16-18 UNEF Thread Size - 180° Cable Exit - Tinel Lock - Shielded. |
42 In Stock 75 On Order |
|
$174.2900 / $206.9500 | Buy Now |
DISTI #
70331475
|
Verical | 180° 27/18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 40 |
|
$208.4432 / $255.1788 | Buy Now |
DISTI #
RYCTXR54AB00-1812AI
|
Interstate Connecting Components | TXR54AB00-1812AI | 0 |
|
$153.2206 / $183.4926 | Buy Now |
DISTI #
000000000002283617
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$98.4700 / $189.8300 | Buy Now |
|
Master Electronics | Backshell - .01 to .75 in (.2 to 19.1 mm) Cable Entry - Shell Size 18, 27 - 1 1/16-18 UNEF Thread Size - 180° Cable Exit - Tinel Lock - Shielded. |
42 In Stock 75 On Order |
|
$174.2900 / $206.9500 | Buy Now |