Part Details for TXR54AB00-1412AI by TE Connectivity
Overview of TXR54AB00-1412AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-1412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2887
|
Newark | Txr54Ab00-1412Ai |Raychem Te Connectivity TXR54AB00-1412AI Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6100 / $140.2700 | Buy Now |
DISTI #
TXR54AB00-1412AI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 40 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.6645 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-1412AI | 0 |
|
$130.9100 / $358.5600 | Buy Now |
DISTI #
RYCTXR54AB00-1412AI
|
Interstate Connecting Components | TXR54AB00-1412AI | 0 |
|
Buy Now | |
DISTI #
000000000002283581
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1412AI Min Qty: 1 | 0 |
|
$79.7800 / $162.8400 | Buy Now |
|
Master Electronics | TXR54AB00-1412AI | 0 |
|
$130.9100 / $358.5600 | Buy Now |
Part Details for TXR54AB00-1412AI
TXR54AB00-1412AI CAD Models
TXR54AB00-1412AI Part Data Attributes
|
TXR54AB00-1412AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-1412AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |