Part Details for TXR54AB00-1406AI by TE Connectivity
Overview of TXR54AB00-1406AI by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB00-1406AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4873
|
Newark | Txr54Ab00-1406Ai |Raychem Te Connectivity TXR54AB00-1406AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.0800 / $134.7400 | Buy Now |
DISTI #
44M2878
|
Newark | Circular Backshell, Size 12/14/14S, Alum, Connector Shell Size:12/14/14S, Cable Diameter Max:7.6Mm, Strain Relief Material:Aluminum Alloy, Product Range:- Rohs Compliant: No |Raychem Te Connectivity TXR54AB00-1406AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4600 / $91.5200 | Buy Now |
DISTI #
TXR54AB00-1406AI-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0364 | Buy Now |
DISTI #
650-TXR54AB00-1406AI
|
Mouser Electronics | Circular MIL Spec Backshells ADPTR RING SZ14 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$87.0200 / $102.0200 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 0.980"(24.90mm) Outside Diameter - Shell Size 12, 14, 14S - 7/8-20 UNEF Thread Size - 180° Cable Exit -Entry Size 6. |
16 In Stock |
|
$82.0700 / $124.7200 | Buy Now |
DISTI #
73576208
|
Verical | Shrink Boot Adapters 180° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 15 |
|
$114.8598 / $153.7855 | Buy Now |
|
Quest Components | 3 |
|
$76.7000 | Buy Now | |
DISTI #
963563-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1406AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.1600 / $82.8700 | Buy Now |
DISTI #
RYCTXR54AB00-1406AI
|
Interstate Connecting Components | 0 |
|
$72.1642 / $88.7015 | Buy Now | |
DISTI #
TE Connectivity TXR54AB00-1406AI
|
PEI Genesis | TXR54AB00-1406AI | 16 |
|
Buy Now |