Part Details for TXR54AB00-1005BIS by TE Connectivity
Overview of TXR54AB00-1005BIS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TXR54AB00-1005BIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR54AB00-1005BIS-ND
|
DigiKey | CONN BCK ADPT SZ10-10SL 5/8-24 Min Qty: 50 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.8246 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | TXR54AB00-1005BIS |
13 In Stock |
|
$168.6000 / $203.2600 | Buy Now |
DISTI #
60873486
|
Verical | 180° 10/10S/10SL Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 12 |
|
$222.5210 / $264.2380 | Buy Now |
DISTI #
RYCTXR54AB00-1005BIS
|
Interstate Connecting Components | TXR54AB00-1005BIS | 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-1005BIS |
13 In Stock |
|
$168.6000 / $203.2600 | Buy Now |