There are no models available for this part yet.
Overview of TXR4PCT-2299-360 by Milnec Interconnect Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN2299BBCZ | Analog Devices | RapID Platform Generation 2 Mo | |
DC2299A-B | Analog Devices | LTC3890EGN-1 Demo Board - 6V # | |
LTC2299IUP#PBF | Analog Devices | 2x 14-B, 80Msps L Pwr 3V ADC |
Price & Stock for TXR4PCT-2299-360 by Milnec Interconnect Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-TXR4PCT-2299-360-ND
|
DigiKey | Mil-DTL-38999 Series 2 Male Pin Container: Tube MARKETPLACE PRODUCT |
6800 In Stock |
|
Buy Now |