Part Details for TXR4PCT-2061-363 by Milnec Interconnect Systems
Overview of TXR4PCT-2061-363 by Milnec Interconnect Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7206-1A-E3-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | |
PS7206-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / |
Price & Stock for TXR4PCT-2061-363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TXR4PCT-2061-363-ND
|
DigiKey | Mil-DTL-38999 Series 2 Male Pin Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
6800 In Stock |
|
$4.9900 / $9.9900 | Buy Now |