Part Details for TXR41SJ90-1806BI by TE Connectivity
Overview of TXR41SJ90-1806BI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for TXR41SJ90-1806BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TXR41SJ90-1806BI RoHS: Compliant | 0 |
|
$136.7600 / $395.4200 | Buy Now |
DISTI #
000000000002283502
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41SJ90-1806BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR41SJ90-1806BI RoHS: Compliant | 0 |
|
$136.7600 / $395.4200 | Buy Now |
Part Details for TXR41SJ90-1806BI
TXR41SJ90-1806BI CAD Models
TXR41SJ90-1806BI Part Data Attributes
|
TXR41SJ90-1806BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41SJ90-1806BI
TE Connectivity
CONN BACKSHELL ADPT SZ 18 19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |