There are no models available for this part yet.
Overview of TXR41AZ90-1208BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for TXR41AZ90-1208BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TXR41AZ90-1208BI-ND
|
DigiKey | CONN BCKSH ADP SZ12 13 11/16-24 Min Qty: 25 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.9312 | Buy Now | |
DISTI #
CW0963-000
|
Avnet Americas | TXR41AZ90-1208BI - Bulk (Alt: CW0963-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | TXR41AZ90-1208BI RoHS: Compliant | 0 |
|
$241.6100 / $598.7300 | Buy Now | ||
DISTI #
RYCTXR41AZ90-1208BI
|
Interstate Connecting Components | CW0963-000 | 0 |
|
$290.0441 / $294.3732 | Buy Now | |
Master Electronics | TXR41AZ90-1208BI RoHS: Compliant | 0 |
|
$241.6100 / $598.7300 | Buy Now |
CAD Models for TXR41AZ90-1208BI by TE Connectivity
Part Data Attributes for TXR41AZ90-1208BI by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
43 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.4 inch
|
Cable Entry-Min
|
0.25 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|