Part Details for TXR41AB90-2006AI by TE Connectivity
Results Overview of TXR41AB90-2006AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXR41AB90-2006AI Information
TXR41AB90-2006AI by TE Connectivity is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TXR41AB90-2006AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2643
|
Newark | Txr41Ab90-2006Ai |Raychem Te Connectivity TXR41AB90-2006AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.4600 / $142.0000 | Buy Now |
DISTI #
35AC4855
|
Newark | Txr41Ab90-2006Ai |Raychem Te Connectivity TXR41AB90-2006AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.0600 | Buy Now |
DISTI #
2266-TXR41AB90-2006AI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 21 OLIV Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$188.8500 | Buy Now |
DISTI #
TXR41AB90-2006AI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 21 OLIV Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.0000 | Buy Now |
DISTI #
051715-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electrol... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$102.8665 / $135.2381 | Buy Now |
DISTI #
650-TXR41AB90-2006AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$147.5800 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
2 Partner Stock |
|
$146.4200 / $419.7000 | Buy Now |
DISTI #
16875691
|
Verical | Shrink Boot Adapters 90° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$177.0900 | Buy Now |
DISTI #
RYCTXR41AB90-2006AI
|
Interstate Connecting Components | TXR41AB90-2006AI | 0 |
|
Buy Now | |
DISTI #
000000000002283335
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$107.3500 / $175.4100 | Buy Now |
Part Details for TXR41AB90-2006AI
TXR41AB90-2006AI CAD Models
TXR41AB90-2006AI Part Data Attributes
|
TXR41AB90-2006AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB90-2006AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity |