Part Details for TXR41AB90-1410AI by TE Connectivity
Overview of TXR41AB90-1410AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB90-1410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2614
|
Newark | Txr41Ab90-1410Ai |Raychem Te Connectivity TXR41AB90-1410AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.1900 / $227.7400 | Buy Now |
DISTI #
TXR41AB90-1410AI-ND
|
DigiKey | CONN BCK ADPT SZ14 15 13/16-20 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.8004 | Buy Now |
DISTI #
655-TXR41AB90-1410AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-1410AI RoHS: Not Compliant | 0 |
|
$228.0100 | Order Now |
|
Onlinecomponents.com | TXR41AB90-1410AI |
11 On Order |
|
$241.3000 / $286.5400 | Buy Now |
DISTI #
RYCTXR41AB90-1410AI
|
Interstate Connecting Components | 0 |
|
$251.8088 / $255.5672 | Buy Now | |
DISTI #
000000000002283305
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-1410AI Min Qty: 1 | 0 |
|
$190.4600 / $264.4000 | Buy Now |
|
Master Electronics | TXR41AB90-1410AI |
11 On Order |
|
$241.3000 / $286.5400 | Buy Now |
Part Details for TXR41AB90-1410AI
TXR41AB90-1410AI CAD Models
TXR41AB90-1410AI Part Data Attributes
|
TXR41AB90-1410AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB90-1410AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Gauge | 0 AWG | |
Wire Size-Max |