Part Details for TXR41AB45-2216BI by TE Connectivity
Overview of TXR41AB45-2216BI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXR41AB45-2216BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2576
|
Newark | Txr41Ab45-2216Bi |Raychem Te Connectivity TXR41AB45-2216BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.9100 / $181.2700 | Buy Now |
DISTI #
TXR41AB45-2216BI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 23 OLIV Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.4548 | Buy Now |
DISTI #
355225-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 355225-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$160.8222 / $193.5318 | Buy Now |
DISTI #
650-TXR41AB45-2216BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-2216BI RoHS: Not Compliant | 0 |
|
$191.3100 | Order Now |
|
Onlinecomponents.com | TXR41AB45-2216BI | 0 |
|
$166.9600 / $413.7400 | Buy Now |
DISTI #
355225-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 355225-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$160.8222 / $193.5318 | Buy Now |
DISTI #
RYCTXR41AB45-2216BI
|
Interstate Connecting Components | TXR41AB45-2216BI | 0 |
|
Buy Now | |
DISTI #
000000000002283266
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-2216BI Min Qty: 1 | 0 |
|
$103.0900 / $210.4500 | Buy Now |
DISTI #
355225-000
|
Avnet Asia | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel (Alt: 355225-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 36 Weeks, 5 Days | 0 |
|
$189.1000 / $213.0704 | Buy Now |
|
Master Electronics | TXR41AB45-2216BI | 0 |
|
$166.9600 / $413.7400 | Buy Now |
Part Details for TXR41AB45-2216BI
TXR41AB45-2216BI CAD Models
TXR41AB45-2216BI Part Data Attributes:
|
TXR41AB45-2216BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB45-2216BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |