Part Details for TXR41AB00-1812AI by TE Connectivity
Overview of TXR41AB00-1812AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-1812AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7260
|
Newark | Txr41Ab00-1812Ai Rohs Compliant: No |Raychem Te Connectivity TXR41AB00-1812AI RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2800 / $89.3400 | Buy Now |
DISTI #
TXR41AB00-1812AI-ND
|
DigiKey | CONN BACKSH ADPT SZ18 19 OLIV Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.2428 | Buy Now |
DISTI #
565923-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 565923-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$169.8720 / $173.4012 | Buy Now |
DISTI #
650-TXR41AB00-1812AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ18 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$171.7500 | Order Now |
|
Onlinecomponents.com | Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 18, 19 - 1 1/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
88 On Order |
|
$184.2600 / $218.7900 | Buy Now |
DISTI #
RYCTXR41AB00-1812AI
|
Interstate Connecting Components | 9-1194468-6,565923-000 | 0 |
|
$192.2648 | Buy Now |
DISTI #
000000000002283181
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ18 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$104.7000 / $201.8700 | Buy Now |
|
Master Electronics | Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 18, 19 - 1 1/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
88 On Order |
|
$184.2600 / $218.7900 | Buy Now |