Part Details for TXR41AB00-1612AI by TE Connectivity
Overview of TXR41AB00-1612AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB00-1612AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6557
|
Newark | Txr41Ab00-1612Ai Rohs Compliant: No |Raychem Te Connectivity TXR41AB00-1612AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.0300 / $197.2600 | Buy Now |
DISTI #
TXR41AB00-1612AI-ND
|
DigiKey | CONN BCK ADPT SZ16 17 15/16-20 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.5580 | Buy Now |
DISTI #
349831-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 349831-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$106.1760 / $177.8038 | Buy Now |
DISTI #
571-TXR41AB00-1612AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1612AI RoHS: Not Compliant | 0 |
|
$194.6100 | Order Now |
|
Onlinecomponents.com | Backshell - Ruggedized - 1.213" (30.80mm) Diameter - Shell Size 16, 17 - 15/16-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
41 In Stock |
|
$203.4400 / $244.0000 | Buy Now |
DISTI #
51630245
|
Verical | 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1946 | Americas - 41 |
|
$269.8410 / $317.2000 | Buy Now |
DISTI #
349831-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1612AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.8800 / $185.3500 | Buy Now |
DISTI #
RYCTXR41AB00-1612AI
|
Interstate Connecting Components | 0 |
|
$224.8677 | Buy Now | |
DISTI #
000000000002283163
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1612AI Min Qty: 1 | 0 |
|
$200.7000 / $236.1100 | Buy Now |
|
Master Electronics | Backshell - Ruggedized - 1.213" (30.80mm) Diameter - Shell Size 16, 17 - 15/16-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
41 In Stock |
|
$203.4400 / $244.0000 | Buy Now |