There are no models available for this part yet.
Overview of TXR41AB00-1608BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR41AB00-1608BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TXR41AB00-1608BI-ND
|
DigiKey | CONN BCK ADPT SZ16 17 15/16-20 Min Qty: 39 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.3395 | Buy Now | |
DISTI #
584523-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 584523-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Braid, Fixed, Spin and Tinel Lock Adapters | 0 |
|
$71.3700 / $149.4900 | Buy Now | ||
DISTI #
000000000002283158
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1608BI | 0 |
|
Buy Now | ||
Master Electronics | Braid, Fixed, Spin and Tinel Lock Adapters | 0 |
|
$71.3700 / $149.4900 | Buy Now | ||
Perfect Parts Corporation | 19 |
|
RFQ |
CAD Models for TXR41AB00-1608BI by TE Connectivity
Part Data Attributes for TXR41AB00-1608BI by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
OLIVE-DRAB
|
MIL Conformance
|
YES
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Reference Standard
|
MIL-DTL-38
|
Shell Material
|
ALUMINUM ALLOY
|