Part Details for TXR40SJ90-1208AI by TE Connectivity
Overview of TXR40SJ90-1208AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ90-1208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2371
|
Newark | Txr40Sj90-1208Ai |Raychem Te Connectivity TXR40SJ90-1208AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.0800 / $361.7100 | Buy Now |
DISTI #
TXR40SJ90-1208AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C M18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.9500 | Buy Now |
DISTI #
266379-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter - Bulk (Alt: 266379-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$320.9128 / $386.1832 | Buy Now |
DISTI #
650-TXR40SJ90-1208AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Compliant | 0 |
|
$339.9500 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 13 Shell Size Passivated Stainless Steel RoHS: Compliant | 0 |
|
$343.6700 / $874.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$370.4284 / $427.4010 | Buy Now |
|
Quest Components | 10 |
|
$456.3000 / $570.3750 | Buy Now | |
DISTI #
RYCTXR40SJ90-1208AI
|
Interstate Connecting Components | TXR40SJ90-1208AI | 0 |
|
Buy Now | |
DISTI #
000000000002283048
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$356.9500 / $407.9400 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 13 Shell Size Passivated Stainless Steel RoHS: Compliant | 0 |
|
$343.6700 / $874.1600 | Buy Now |
Part Details for TXR40SJ90-1208AI
TXR40SJ90-1208AI CAD Models
TXR40SJ90-1208AI Part Data Attributes
|
TXR40SJ90-1208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-1208AI
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |