Part Details for TXR40SJ45-2214BI by TE Connectivity
Overview of TXR40SJ45-2214BI by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR40SJ45-2214BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9017
|
Newark | Txr40Sj45-2214Bi |Raychem Te Connectivity TXR40SJ45-2214BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$617.4900 / $775.0100 | Buy Now |
DISTI #
86W5920
|
Newark | Txr40Sj45-2214Bi |Raychem Te Connectivity TXR40SJ45-2214BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$528.1900 | Buy Now |
DISTI #
2266-TXR40SJ45-2214BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$629.1400 / $653.8100 | Buy Now |
DISTI #
TXR40SJ45-2214BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$590.7860 | Buy Now |
DISTI #
571-TXR40SJ45-2214BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ45-2214BI RoHS: Compliant | 0 |
|
$590.7700 | Order Now |
|
Onlinecomponents.com | TXR40SJ45-2214BI RoHS: Compliant |
7 Partner Stock |
|
$619.8200 / $641.4800 | Buy Now |
DISTI #
35593790
|
Verical | Shrink Boot Adapters 45° 23 Shell Size Passivated Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$589.9600 / $613.0900 | Buy Now |
DISTI #
RYCTXR40SJ45-2214BI
|
Interstate Connecting Components | TXR40SJ45-2214BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40SJ45-2214BI
|
PEI Genesis | TXR40SJ45-2214BI | 7 |
|
Buy Now | |
|
Powell Electronics | Tinel-Lock Min Qty: 25 | 15 |
|
$325.0900 / $727.5300 | Buy Now |
Part Details for TXR40SJ45-2214BI
TXR40SJ45-2214BI CAD Models
TXR40SJ45-2214BI Part Data Attributes
|
TXR40SJ45-2214BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ45-2214BI
TE Connectivity
CONN BACKSHELL ADPT SZ 23H M34
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |