Part Details for TXR40SJ00-2408AI by TE Connectivity
Overview of TXR40SJ00-2408AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ00-2408AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2344
|
Newark | Txr40Sj00-2408Ai |Raychem Te Connectivity TXR40SJ00-2408AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8000 / $70.0400 | Buy Now |
DISTI #
TXR40SJ00-2408AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.8468 | Buy Now |
|
Onlinecomponents.com | TXR40SJ00-2408AI RoHS: Compliant | 0 |
|
$176.1700 / $482.5700 | Buy Now |
DISTI #
RYCTXR40SJ00-2408AI
|
Interstate Connecting Components | TXR40SJ00-2408AI | 0 |
|
Buy Now | |
DISTI #
000000000002283019
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-2408AI Min Qty: 1 | 0 |
|
$182.9700 / $215.2600 | Buy Now |
|
Master Electronics | TXR40SJ00-2408AI RoHS: Compliant | 0 |
|
$176.1700 / $482.5700 | Buy Now |
Part Details for TXR40SJ00-2408AI
TXR40SJ00-2408AI CAD Models
TXR40SJ00-2408AI Part Data Attributes
|
TXR40SJ00-2408AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ00-2408AI
TE Connectivity
CONN BACKSHELL ADPT SZ 25J M37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |