Part Details for TXR40SJ00-1410BI by TE Connectivity
Overview of TXR40SJ00-1410BI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TXR40SJ00-1410BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2304
|
Newark | Txr40Sj00-1410Bi |Raychem Te Connectivity TXR40SJ00-1410BI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.4500 / $269.7900 | Buy Now |
DISTI #
TXR40SJ00-1410BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.9654 | Buy Now |
DISTI #
650-TXR40SJ00-1410BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1410BI RoHS: Compliant | 0 |
|
$267.7000 / $328.4000 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel RoHS: Compliant | 0 |
|
$256.3400 / $652.0200 | Buy Now |
DISTI #
586665-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1410BI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$328.2500 | Buy Now |
DISTI #
RYCTXR40SJ00-1410BI
|
Interstate Connecting Components | TXR40SJ00-1410BI | 0 |
|
Buy Now | |
DISTI #
000000000002282978
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1410BI Min Qty: 1 | 0 |
|
$225.6300 / $313.2300 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel RoHS: Compliant | 0 |
|
$256.3400 / $652.0200 | Buy Now |
Part Details for TXR40SJ00-1410BI
TXR40SJ00-1410BI CAD Models
TXR40SJ00-1410BI Part Data Attributes
|
TXR40SJ00-1410BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ00-1410BI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D M22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |