Part Details for TXR40SC45-1608AI by TE Connectivity
Results Overview of TXR40SC45-1608AI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SC45-1608AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR40SC45-1608AI
|
Interstate Connecting Components | TXR40SC45-1608AI | 0 |
|
Buy Now |
Part Details for TXR40SC45-1608AI
TXR40SC45-1608AI CAD Models
TXR40SC45-1608AI Part Data Attributes
|
TXR40SC45-1608AI
TE Connectivity
Buy Now
|
Compare Parts:
TXR40SC45-1608AI
TE Connectivity
Steel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |