Part Details for TXR40SC00-2416BI by TE Connectivity
Results Overview of TXR40SC00-2416BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SC00-2416BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2262
|
Newark | Txr40Sc00-2416Bi |Raychem Te Connectivity TXR40SC00-2416BI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.3400 / $132.5800 | Buy Now |
DISTI #
484-TXR40SC00-2416BI-ND
|
DigiKey | TXR40SC00-2416BI Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.5750 | Buy Now |
|
Onlinecomponents.com | TXR40SC00-2416BI RoHS: Compliant | 0 |
|
$134.0300 / $367.1300 | Buy Now |
DISTI #
RYCTXR40SC00-2416BI
|
Interstate Connecting Components | TXR40SC00-2416BI | 0 |
|
Buy Now | |
DISTI #
000000000002282935
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SC00-2416BI Min Qty: 1 | 0 |
|
$100.2200 / $163.7700 | Buy Now |
|
Master Electronics | TXR40SC00-2416BI RoHS: Compliant | 0 |
|
$134.0300 / $367.1300 | Buy Now |
Part Details for TXR40SC00-2416BI
TXR40SC00-2416BI CAD Models
TXR40SC00-2416BI Part Data Attributes
|
TXR40SC00-2416BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SC00-2416BI
TE Connectivity
Connector Accessory, 0.5in Min Cable Dia, 0.8in Max Cable Dia, Steel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |