Part Details for TXR40SC00-1812AI by TE Connectivity
Overview of TXR40SC00-1812AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SC00-1812AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2257
|
Newark | Txr40Sc00-1812Ai |Raychem Te Connectivity TXR40SC00-1812AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7100 / $152.4600 | Buy Now |
DISTI #
2266-TXR40SC00-1812AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F SILV Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$168.4600 / $174.9300 | Buy Now |
DISTI #
TXR40SC00-1812AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F SILV Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.1404 | Buy Now |
DISTI #
650-TXR40SC00-1812AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40SC00-1812AI RoHS: Compliant | 0 |
|
$153.9600 / $155.1300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Stainless Steel RoHS: Compliant |
7 Partner Stock |
|
$164.5200 / $193.3500 | Buy Now |
DISTI #
54773216
|
Verical | Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$157.9700 / $164.0400 | Buy Now |
DISTI #
RYCTXR40SC00-1812AI
|
Interstate Connecting Components | TXR40SC00-1812AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40SC00-1812AI
|
PEI Genesis | TXR40SC00-1812AI | 7 |
|
Buy Now | |
DISTI #
000000000002282930
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SC00-1812AI Min Qty: 1 | 0 |
|
$86.7100 / $177.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Stainless Steel RoHS: Compliant |
7 Partner Stock |
|
$164.5200 / $193.3500 | Buy Now |
Part Details for TXR40SC00-1812AI
TXR40SC00-1812AI CAD Models
TXR40SC00-1812AI Part Data Attributes
|
TXR40SC00-1812AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SC00-1812AI
TE Connectivity
CONN BACKSHELL ADPT SZ 19F SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |