Part Details for TXR40BW90-1410AI by TE Connectivity
Overview of TXR40BW90-1410AI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Entertainment and Gaming
Automotive
Price & Stock for TXR40BW90-1410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR40BW90-1410AI
|
Interstate Connecting Components | TXR40BW90-1410AI | 0 |
|
Buy Now |
Part Details for TXR40BW90-1410AI
TXR40BW90-1410AI CAD Models
TXR40BW90-1410AI Part Data Attributes
|
TXR40BW90-1410AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40BW90-1410AI
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |