Part Details for TXR40BW90-1208AI by TE Connectivity
Overview of TXR40BW90-1208AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40BW90-1208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TXR40BW90-1208AI-ND
|
DigiKey | TXR40BW90-1208AI Min Qty: 50 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$224.0500 | Buy Now |
|
Onlinecomponents.com | TXR40BW90-1208AI RoHS: Compliant | 0 |
|
$268.4100 / $704.2900 | Buy Now |
DISTI #
RYCTXR40BW90-1208AI
|
Interstate Connecting Components | TXR40BW90-1208AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40BW90-1208AI RoHS: Compliant | 0 |
|
$268.4100 / $704.2900 | Buy Now |
Part Details for TXR40BW90-1208AI
TXR40BW90-1208AI CAD Models
TXR40BW90-1208AI Part Data Attributes
|
TXR40BW90-1208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40BW90-1208AI
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |