There are no models available for this part yet.
Overview of TXR40BW00-2420BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR40BW00-2420BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | TXR40BW00-2420BI RoHS: Compliant | 0 |
|
$368.7900 / $938.0600 | Buy Now | ||
DISTI #
RYCTXR40BW00-2420BI
|
Interstate Connecting Components | TXR40BW00-2420BI | 0 |
|
Buy Now | ||
Master Electronics | TXR40BW00-2420BI RoHS: Compliant | 0 |
|
$368.7900 / $938.0600 | Buy Now |
CAD Models for TXR40BW00-2420BI by TE Connectivity
Part Data Attributes for TXR40BW00-2420BI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.12 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
NICKEL ALUMINUM BRONZE
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|