Part Details for TXR40AZ90-1206AI by TE Connectivity
Overview of TXR40AZ90-1206AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ90-1206AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TXR40AZ90-1206AI-ND
|
DigiKey | TXR40AZ90-1206AI Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$169.0190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.6100 / $472.3600 | Buy Now |
DISTI #
EB9474-000
|
TTI | Circular MIL Spec Backshells TXR40AZ90-1206AI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.7800 / $205.9400 | Buy Now |
DISTI #
RYCTXR40AZ90-1206AI
|
Interstate Connecting Components | TXR40AZ90-1206AI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$190.6100 / $472.3600 | Buy Now |
Part Details for TXR40AZ90-1206AI
TXR40AZ90-1206AI CAD Models
TXR40AZ90-1206AI Part Data Attributes
|
TXR40AZ90-1206AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ90-1206AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13; C |
Alternate Parts for TXR40AZ90-1206AI
This table gives cross-reference parts and alternative options found for TXR40AZ90-1206AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AZ90-1206AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-13-06-1-B-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1206AI vs 60H3-13-06-1-B-B |
60H3-13-06-1-ZN-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1206AI vs 60H3-13-06-1-ZN-B |
TXR40AU90-1206BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1206AI vs TXR40AU90-1206BI |
60H3-13-06-1-ZB-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1206AI vs 60H3-13-06-1-ZB-A |