Part Details for TXR40AZ90-1004AI by TE Connectivity
Overview of TXR40AZ90-1004AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ90-1004AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9004
|
Newark | Txr40Az90-1004Ai |Raychem Te Connectivity TXR40AZ90-1004AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$189.1600 | Buy Now |
DISTI #
TXR40AZ90-1004AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLK Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6380 | Buy Now |
DISTI #
650-TXR40AZ90-1004AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CW3905-000 RoHS: Not Compliant | 0 |
|
$152.4700 / $153.6300 | Order Now |
|
Onlinecomponents.com | TXR40AZ90-1004AI RoHS: Compliant |
2 Partner Stock |
|
$152.8900 / $162.2600 | Buy Now |
DISTI #
RYCTXR40AZ90-1004AI
|
Interstate Connecting Components | TINEL-LOCK ADAPTER, 90 DEG CW3905-000 | 56 |
|
$137.8507 / $169.4329 | Buy Now |
DISTI #
TE Connectivity TXR40AZ90-1004AI
|
PEI Genesis | TXR40AZ90-1004AI | 2 |
|
Buy Now | |
|
Master Electronics | TXR40AZ90-1004AI RoHS: Compliant |
2 Partner Stock |
|
$152.8900 / $162.2600 | Buy Now |
Part Details for TXR40AZ90-1004AI
TXR40AZ90-1004AI CAD Models
TXR40AZ90-1004AI Part Data Attributes:
|
TXR40AZ90-1004AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ90-1004AI
TE Connectivity
CONN BACKSHELL ADPT SZ 11B BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.45 inch | |
Cable Entry-Min | 0.281 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |