There are no models available for this part yet.
Overview of TXR40AZ45-1810BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AZ45-1810BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-TXR40AZ45-1810BI-ND
|
DigiKey | Connector Accessory, Backshell, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$281.6100 / $304.1300 | Buy Now | |
DISTI #
484-TXR40AZ45-1810BI-ND
|
DigiKey | TXR40AZ45-1810BI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.0270 | Buy Now | |
DISTI #
EP1276-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 19 Shell Size Aluminum Alloy 45° - Bulk (Alt: EP1276-000) Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$235.1740 / $283.0060 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$274.5800 / $299.9700 | Buy Now | ||
DISTI #
RYCTXR40AZ45-1810BI
|
Interstate Connecting Components | TXR40AZ45-1810BI | 0 |
|
Buy Now | ||
DISTI #
C1S425201937108
|
Chip1Stop | Backshells | 25 |
|
$261.0000 / $322.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$274.5800 / $299.9700 | Buy Now |
CAD Models for TXR40AZ45-1810BI by TE Connectivity
Part Data Attributes for TXR40AZ45-1810BI by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
19; F
|