Part Details for TXR40AZ00-2014AI by TE Connectivity
Overview of TXR40AZ00-2014AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2014AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8999
|
Newark | Txr40Az00-2014Ai |Raychem Te Connectivity TXR40AZ00-2014AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.2500 / $227.4800 | Buy Now |
DISTI #
TXR40AZ00-2014AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G BLK Min Qty: 36 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.1267 | Buy Now |
DISTI #
650-TXR40AZ00-2014AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-2014AI RoHS: Not Compliant | 0 |
|
$143.0800 | Order Now |
|
Onlinecomponents.com | TXR40AZ00-2014AI RoHS: Compliant |
1 Partner Stock |
|
$151.2800 / $180.4600 | Buy Now |
DISTI #
36332974
|
Verical | Shrink Boot Adapters 180° 21 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$168.3000 | Buy Now |
DISTI #
RYCTXR40AZ00-2014AI
|
Interstate Connecting Components | TXR40AZ00-2014AI | 0 |
|
Buy Now | |
DISTI #
C1S616500479255
|
Chip1Stop | Connector Accessories RoHS: Not Compliant | 1 |
|
$203.0000 | Buy Now |
|
Master Electronics | TXR40AZ00-2014AI RoHS: Compliant |
1 Partner Stock |
|
$151.2800 / $180.4600 | Buy Now |
Part Details for TXR40AZ00-2014AI
TXR40AZ00-2014AI CAD Models
TXR40AZ00-2014AI Part Data Attributes
|
TXR40AZ00-2014AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2014AI
TE Connectivity
CONN BACKSHELL ADPT SZ 21G BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |