Part Details for TXR40AZ00-1214BI by TE Connectivity
Overview of TXR40AZ00-1214BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-1214BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2712
|
Newark | Txr40Az00-1214Bi |Raychem Te Connectivity TXR40AZ00-1214BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$189.6100 / $237.9800 | Buy Now |
DISTI #
2266-TXR40AZ00-1214BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C BLK Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$189.6000 / $200.7400 | Buy Now |
DISTI #
TXR40AZ00-1214BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C BLK Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$178.0397 | Buy Now |
DISTI #
EF9137-000
|
Avnet Americas | TXR40AZ00-1214BI - Boxed Product (Development Kits) (Alt: EF9137-000) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$155.2290 / $186.8010 | Buy Now |
DISTI #
571-TXR40AZ00-1214BI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-1214BI RoHS: Compliant | 0 |
|
$172.8500 | Order Now |
|
Onlinecomponents.com | TXR40AZ00-1214BI |
11 Partner Stock |
|
$195.3100 / $232.8500 | Buy Now |
DISTI #
36329378
|
Verical | 180° 13 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$177.7900 / $188.2400 | Buy Now |
DISTI #
65692445
|
Verical | 180° 13 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$177.7900 / $188.2400 | Buy Now |
DISTI #
RYCTXR40AZ00-1214BI
|
Interstate Connecting Components | EF9137-000 | 0 |
|
$193.4559 / $196.3433 | Buy Now |
DISTI #
TE Connectivity TXR40AZ00-1214BI
|
PEI Genesis | Connector Accessory, Aluminu | 11 |
|
Buy Now |
Part Details for TXR40AZ00-1214BI
TXR40AZ00-1214BI CAD Models
TXR40AZ00-1214BI Part Data Attributes
|
TXR40AZ00-1214BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-1214BI
TE Connectivity
TXR40AZ00-1214BI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |