Part Details for TXR40AU00-1208BI by TE Connectivity
Overview of TXR40AU00-1208BI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AU00-1208BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-TXR40AU00-1208BI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AU00-1208BI RoHS: Compliant | 0 |
|
$86.0000 / $88.9700 | Order Now |
|
Onlinecomponents.com | TXR40AU00-1208BI | 0 |
|
$74.4200 / $145.4800 | Buy Now |
DISTI #
RYCTXR40AU00-1208BI
|
Interstate Connecting Components | 0 |
|
$76.5224 / $90.2836 | Buy Now | |
|
Master Electronics | TXR40AU00-1208BI | 0 |
|
$74.4200 / $145.4800 | Buy Now |
Part Details for TXR40AU00-1208BI
TXR40AU00-1208BI CAD Models
TXR40AU00-1208BI Part Data Attributes
|
TXR40AU00-1208BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AU00-1208BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |