TXR40AC00-2006AI
TE Connectivity
Description: Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy

Overview of TXR40AC00-2006AI by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Renewable Energy

Price & Stock for TXR40AC00-2006AI by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # EG2057-000
Avnet Americas Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 21 Shell Size Straight Aluminum Alloy - Bulk (Alt: EG2057-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for TXR40AC00-2006AI by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TXR40AC00-2006AI by TE Connectivity

TXR40AC00-2006AI
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Cable Entry-Max
0.3 inch
Cable Entry-Min
0.188 inch
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. TXR40AC00-2006AI
    TE Connectivity
    Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXR40AC00-2006AI by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXR40AC00-2006AI by TE Connectivity

Select Manufacturer
Which Manufacturer of TXR40AC00-2006AI would you like to use for your alert(s)?
  • Please alert me when TXR40AC00-2006AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXR40AC00-2006AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXR40AC00-2006AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXR40AC00-2006AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXR40AC00-2006AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXR40AC00-2006AI by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: