Part Details for TXR40AC00-1616AI by TE Connectivity
Overview of TXR40AC00-1616AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-1616AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2109
|
Newark | Txr40Ac00-1616Ai |Raychem Te Connectivity TXR40AC00-1616AI RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.1800 / $144.1900 | Buy Now |
DISTI #
TXR40AC00-1616AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E SILV Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.5946 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
4 Partner Stock |
|
$293.9500 / $322.5100 | Buy Now |
DISTI #
80329050
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$281.8100 / $292.6500 | Buy Now |
DISTI #
TXR40AC001616AI-0
|
TME | TXR40AC00-1616AI | 4 |
|
Buy Now | |
DISTI #
RYCTXR40AC00-1616AI
|
Interstate Connecting Components | TXR40AC00-1616AI | 0 |
|
Buy Now | |
DISTI #
000000000002282780
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1616AI Min Qty: 1 | 0 |
|
$227.4800 / $315.7900 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
4 Partner Stock |
|
$293.9500 / $322.5100 | Buy Now |
Part Details for TXR40AC00-1616AI
TXR40AC00-1616AI CAD Models
TXR40AC00-1616AI Part Data Attributes
|
TXR40AC00-1616AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-1616AI
TE Connectivity
CONN BACKSHELL ADPT SZ 17E SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E | |
Wire Size-Max |