Part Details for TXR40AC00-1008AI by TE Connectivity
Overview of TXR40AC00-1008AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-1008AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2702
|
Newark | Txr40Ac00-1008Ai |Raychem Te Connectivity TXR40AC00-1008AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$151.3300 | Buy Now |
DISTI #
44M2080
|
Newark | Cir Backshell/Adpt, Str, Shell Sz 11, Alum, Connector Shell Size:11, Cable Diameter Max:12.7Mm, Strain Relief Material:Aluminum Alloy, Product Range:Tinel Lock Code 40 Series, Accessory Type:Tinel Lock Adapter Rohs Compliant: Yes |Raychem Te Connectivity TXR40AC00-1008AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9000 / $120.7900 | Buy Now |
DISTI #
TXR40AC00-1008AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B SILV Min Qty: 25 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5924 | Buy Now |
DISTI #
650-TXR40AC00-1008AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 Ni STR TINEL-LOCK RoHS: Compliant | 0 |
|
$143.0900 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 11 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
1 Partner Stock |
|
$135.2100 / $158.9100 | Buy Now |
DISTI #
618361-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1008AI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.4800 / $125.4000 | Buy Now |
DISTI #
RYCTXR40AC00-1008AI
|
Interstate Connecting Components | TXR40AC00-1008AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AC00-1008AI
|
PEI Genesis | TXR40AC00-1008AI | 1 |
|
Buy Now | |
DISTI #
000000000002282750
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 Ni STR TINEL-LOCK Min Qty: 1 | 0 |
|
$100.7600 / $146.7100 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 11 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
1 Partner Stock |
|
$135.2100 / $158.9100 | Buy Now |
Part Details for TXR40AC00-1008AI
TXR40AC00-1008AI CAD Models
TXR40AC00-1008AI Part Data Attributes:
|
TXR40AC00-1008AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-1008AI
TE Connectivity
CONN BACKSHELL ADPT SZ 11B SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B | |
Wire Size-Max |