Part Details for TXR40AB9W-1206AI by TE Connectivity
Overview of TXR40AB9W-1206AI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB9W-1206AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAG5249-00
|
Avnet Americas | TXR40AB9W-1206AI - Bulk (Alt: AAG5249-00) Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 2 Days Container: Bulk | 0 |
|
$165.8726 / $199.6094 | Buy Now |
|
Onlinecomponents.com | TXR40AB9W-1206AI RoHS: Compliant | 0 |
|
$172.2000 / $426.7300 | Buy Now |
|
Master Electronics | TXR40AB9W-1206AI RoHS: Compliant | 0 |
|
$172.2000 / $426.7300 | Buy Now |
Part Details for TXR40AB9W-1206AI
TXR40AB9W-1206AI CAD Models
TXR40AB9W-1206AI Part Data Attributes
|
TXR40AB9W-1206AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB9W-1206AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Size-Max |