Part Details for TXR40AB90-2010BI by TE Connectivity
Overview of TXR40AB90-2010BI by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-2010BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2696
|
Newark | Txr40Ab90-2010Bi |Raychem Te Connectivity TXR40AB90-2010BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$193.8600 / $203.9300 | Buy Now |
DISTI #
44M2025
|
Newark | Txr40Ab90-2010Bi |Raychem Te Connectivity TXR40AB90-2010BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.1000 / $162.7800 | Buy Now |
DISTI #
A144752-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G M31 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
19 In Stock |
|
$152.9900 | Buy Now |
DISTI #
2266-TXR40AB90-2010BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G M31 Min Qty: 1 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
14 In Stock |
|
$176.4000 / $186.7700 | Buy Now |
DISTI #
576287-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 576287-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4202 / $173.7938 | Buy Now |
DISTI #
650-TXR40AB90-2010BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 20 |
|
$152.9800 / $152.9900 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-2010BI |
14 Partner Stock |
|
$150.7100 / $154.6600 | Buy Now |
DISTI #
576287-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2010BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$142.7200 / $151.4600 | Buy Now |
DISTI #
RYCTXR40AB90-2010BI
|
Interstate Connecting Components | TXR40AB90-2010BI | 0 |
|
$148.6119 / $182.6717 | Buy Now |
DISTI #
TE Connectivity TXR40AB90-2010BI
|
PEI Genesis | TXR40AB90-2010BI | 14 |
|
Buy Now |
Part Details for TXR40AB90-2010BI
TXR40AB90-2010BI CAD Models
TXR40AB90-2010BI Part Data Attributes:
|
TXR40AB90-2010BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-2010BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |
Alternate Parts for TXR40AB90-2010BI
This table gives cross-reference parts and alternative options found for TXR40AB90-2010BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AB90-2010BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AZ90-2010AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AB90-2010BI vs TXR40AZ90-2010AI |
539047-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AB90-2010BI vs 539047-000 |
60H3-21-10-1-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AB90-2010BI vs 60H3-21-10-1-B |