Part Details for TXR40AB45-2214BI by TE Connectivity
Overview of TXR40AB45-2214BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-2214BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1935
|
Newark | Txr40Ab45-2214Bi |Raychem Te Connectivity TXR40AB45-2214BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.2100 / $180.5000 | Buy Now |
DISTI #
TXR40AB45-2214BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.6700 | Buy Now |
|
Onlinecomponents.com | TXR40AB45-2214BI | 0 |
|
$166.2400 / $411.9800 | Buy Now |
DISTI #
RYCTXR40AB45-2214BI
|
Interstate Connecting Components | TXR40AB45-2214BI | 0 |
|
Buy Now | |
DISTI #
000000000002282599
|
Sager | TE Connectivity TXR40AB45-2214BI Min Qty: 1 | 0 |
|
$102.6400 / $209.5500 | Buy Now |
|
Master Electronics | TXR40AB45-2214BI | 0 |
|
$166.2400 / $411.9800 | Buy Now |
Part Details for TXR40AB45-2214BI
TXR40AB45-2214BI CAD Models
TXR40AB45-2214BI Part Data Attributes
|
TXR40AB45-2214BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-2214BI
TE Connectivity
CONN BACKSHELL ADPT SZ 23H OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H | |
Wire Gauge | 0 AWG | |
Wire Size-Max |