Part Details for TXR40AB45-1406AI by TE Connectivity
Overview of TXR40AB45-1406AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-1406AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1905
|
Newark | Txr40Ab45-1406Ai |Raychem Te Connectivity TXR40AB45-1406AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.3100 / $145.4300 | Buy Now |
DISTI #
TXR40AB45-1406AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 25 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.9808 | Buy Now |
DISTI #
410865-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 410865-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$129.0212 / $155.2628 | Buy Now |
|
Onlinecomponents.com | TXR40AB45-1406AI | 0 |
|
$133.9400 / $331.9300 | Buy Now |
DISTI #
410865-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-1406AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.6800 / $260.1200 | Buy Now |
DISTI #
RYCTXR40AB45-1406AI
|
Interstate Connecting Components | TXR40AB45-1406AI | 0 |
|
Buy Now | |
DISTI #
000000000002282569
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-1406AI Min Qty: 1 | 0 |
|
$82.7000 / $168.8300 | Buy Now |
|
Master Electronics | TXR40AB45-1406AI | 0 |
|
$133.9400 / $331.9300 | Buy Now |
Part Details for TXR40AB45-1406AI
TXR40AB45-1406AI CAD Models
TXR40AB45-1406AI Part Data Attributes
|
TXR40AB45-1406AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-1406AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Gauge | 0 AWG | |
Wire Size-Max |